+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBLM-02

Ball joint; Øhole: 2mm; M2; 0.4; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
KBLM-02
TME Symbol:
KBLM-02

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
2mm
Thread
M2
Thread pitch
0.4
Kind of thread
inside, left hand thread
Material
igumid G
Length
17mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
4mm
Gross weight0.4 g
Certificates
See other products in this category: Joints IGUS,
*
KBLM-02
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.54 EURGross price for quantities from 1 pcs - 5.45 EUR
Net price for quantities from 10 pcs - 3.63 EURGross price for quantities from 10 pcs - 4.36 EUR
Net price for quantities from 25 pcs - 3.41 EURGross price for quantities from 25 pcs - 4.09 EUR