+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IGUS | |
Type of mounting element | ball joint | |
Hole diameter | 16mm | |
Thread | M16 | |
Thread pitch | 2 | |
Kind of thread | inside, left hand thread | |
Material | igumid G | |
Length | 85mm | |
Internal parts material | iglidur® W300 | |
ISO standard | ISO 12240 | |
Tip width | 21mm |