+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KBLM-18

Ball joint; Øhole: 18mm; M18; 1.5; left hand thread,inside; L: 94mm


Manufacturer: IGUS

Manufacturer part number:
KBLM-18
TME Symbol:
KBLM-18

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
18mm
Thread
M18
Thread pitch
1.5
Kind of thread
inside, left hand thread
Material
igumid G
Length
94mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
23mm
Gross weight55 g
Certificates
See other products in this category: Joints IGUS,
*
KBLM-18
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.72 EURGross price for quantities from 1 pcs - 16.46 EUR
Net price for quantities from 10 pcs - 10.98 EURGross price for quantities from 10 pcs - 13.17 EUR
Net price for quantities from 25 pcs - 10.29 EURGross price for quantities from 25 pcs - 12.35 EUR