+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBP201G

Bridge rectifier: single-phase; Urmax: 100V; If: 2A; Ifsm: 60A; flat


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBP201G
TME Symbol:
KBP201G-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
2A
Max. forward impulse current
60A
Version
flat
Case
KBP
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight1.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
KBP201G
0 in TME stock
Net price for quantities from 5 pcs - 0.12 GBPGross price for quantities from 5 pcs - 0.15 GBP
Net price for quantities from 30 pcs - 0.11 GBPGross price for quantities from 30 pcs - 0.13 GBP
Net price for quantities from 120 pcs - 0.09 GBPGross price for quantities from 120 pcs - 0.11 GBP
Net price for quantities from 600 pcs - 0.08 GBPGross price for quantities from 600 pcs - 0.10 GBP
Net price for quantities from 3000 pcs - 0.08 GBPGross price for quantities from 3000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerTube = 30 pcs