+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC1016WP

Bridge rectifier: single-phase; Urmax: 1.6kV; Ufmax: 1.2V; If: 10A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC1016WP
TME Symbol:
KBPC1016WP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Max. forward voltage
1.2V
Load current
10A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Features of semiconductor devices
plastic case with heatsink
Kind of package
in-tray
Gross weight14.22 g
Certificates
*
KBPC1016WP
25 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts