+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC10/15/2501FP

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.2V; square

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC10/15/2501FP
TME Symbol:
KBPC10/15/2501FP

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.2V
Load current
10/15/25A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight14.415 g
Certificates
*
KBPC10/15/2501FP
336 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 60 pcs - 2.00 USDGross price for quantities from 60 pcs - 2.41 USD
Net price for quantities from 240 pcs - 1.70 USDGross price for quantities from 240 pcs - 2.04 USD
Net price for quantities from 720 pcs - 1.47 USDGross price for quantities from 720 pcs - 1.76 USD
Net price for quantities from 1200 pcs - 1.35 USDGross price for quantities from 1200 pcs - 1.62 USD
Net price for quantities from 2160 pcs - 1.31 USDGross price for quantities from 2160 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 240 pcs