+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC10/15/2502FP

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.2V; square

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC10/15/2502FP
TME Symbol:
KBPC10/15/2502FP

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.2V
Load current
10/15/25A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight14.305 g
Certificates
*
KBPC10/15/2502FP
1037 in TME stock
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 3.42 EUR
Net price for quantities from 10 pcs - 1.97 EURGross price for quantities from 10 pcs - 2.37 EUR
Net price for quantities from 50 pcs - 1.65 EURGross price for quantities from 50 pcs - 1.97 EUR
Net price for quantities from 60 pcs - 1.60 EURGross price for quantities from 60 pcs - 1.92 EUR
Net price for quantities from 240 pcs - 1.39 EURGross price for quantities from 240 pcs - 1.67 EUR
Net price for quantities from 480 pcs - 1.29 EURGross price for quantities from 480 pcs - 1.54 EUR
Net price for quantities from 720 pcs - 1.23 EURGross price for quantities from 720 pcs - 1.47 EUR
Net price for quantities from 1200 pcs - 1.14 EURGross price for quantities from 1200 pcs - 1.37 EUR
Net price for quantities from 2160 pcs - 1.04 EURGross price for quantities from 2160 pcs - 1.25 EUR
Net price for quantities from 2640 pcs - 1.00 EURGross price for quantities from 2640 pcs - 1.21 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 240 pcs