+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIOTEC SEMICONDUCTOR
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.4kV | |
Max. forward voltage | 1.2V | |
Load current | 10/15/25A | |
Max. load current | 60A | |
Max. forward impulse current | 270A | |
Version | square | |
Case | KBPC | |
Electrical mounting | THT | |
Leads | wire Ø 1.2mm | |
Kind of package | in-tray |