+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC1508

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.1V; If: 15A


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC1508
TME Symbol:
KBPC1508-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight26.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
KBPC1508
407 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 3 pcs - 1.05 EURGross price for quantities from 3 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 0.85 EURGross price for quantities from 50 pcs - 1.02 EUR
Net price for quantities from 250 pcs - 0.79 EURGross price for quantities from 250 pcs - 0.94 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs