+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC1510W

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 15A


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC1510W
TME Symbol:
KBPC1510W

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
MB-25W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight25.223 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
KBPC1510W
416 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 3 pcs - 1.27 USDGross price for quantities from 3 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 1.13 USD
Packaging method by the manufacturer:Cardboard = 50 pcs