+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC25005W

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC25005W
TME Symbol:
KBPC25005W

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
MB-25W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight25.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
KBPC25005W
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 3 pcs - 1.34 USDGross price for quantities from 3 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.19 USD
Packaging method by the manufacturer:Cardboard = 50 pcsTray = 100 pcs