+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC3502W

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 35A

Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC3502W
TME Symbol:
KBPC3502W-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
MB-25W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight23.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
KBPC3502W
587 in TME stock
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 3 pcs - 1.09 EURGross price for quantities from 3 pcs - 1.31 EUR
Net price for quantities from 10 pcs - 0.96 EURGross price for quantities from 10 pcs - 1.15 EUR
Net price for quantities from 50 pcs - 0.87 EURGross price for quantities from 50 pcs - 1.04 EUR
Net price for quantities from 250 pcs - 0.81 EURGross price for quantities from 250 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs