+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC3508WP

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.1V; If: 35A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC3508WP
TME Symbol:
KBPC3508WP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.1V
Load current
35A
Max. load current
80A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight13.815 g
Certificates
*
KBPC3508WP
487 in TME stock
Net price for quantities from 1 pcs - 2.10 EURGross price for quantities from 1 pcs - 2.52 EUR
Net price for quantities from 3 pcs - 1.94 EURGross price for quantities from 3 pcs - 2.33 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.70 EUR
Net price for quantities from 120 pcs - 1.26 EURGross price for quantities from 120 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 160 pcs