+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC3514WP

Bridge rectifier: single-phase; Urmax: 1.4kV; Ufmax: 1.1V; If: 35A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC3514WP
TME Symbol:
KBPC3514WP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1.4kV
Max. forward voltage
1.1V
Load current
35A
Max. load current
80A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight13.65 g
Certificates
*
KBPC3514WP
157 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.77 USD
Net price for quantities from 160 pcs - 1.78 USDGross price for quantities from 160 pcs - 2.13 USD
Net price for quantities from 320 pcs - 1.61 USDGross price for quantities from 320 pcs - 1.93 USD
Net price for quantities from 480 pcs - 1.60 USDGross price for quantities from 480 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs