+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC5002FP

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 50A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC5002FP
TME Symbol:
KBPC5002FP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
50A
Max. load current
90A
Max. forward impulse current
0.4kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight14.12 g
Certificates
*
KBPC5002FP
255 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 60 pcs - 2.09 USDGross price for quantities from 60 pcs - 2.51 USD
Net price for quantities from 240 pcs - 1.99 USDGross price for quantities from 240 pcs - 2.39 USD
Net price for quantities from 480 pcs - 1.92 USDGross price for quantities from 480 pcs - 2.31 USD
Net price for quantities from 720 pcs - 1.89 USDGross price for quantities from 720 pcs - 2.27 USD
Net price for quantities from 1200 pcs - 1.83 USDGross price for quantities from 1200 pcs - 2.20 USD
Net price for quantities from 2640 pcs - 1.76 USDGross price for quantities from 2640 pcs - 2.11 USD
Net price for quantities from 5040 pcs - 1.70 USDGross price for quantities from 5040 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcs