+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC5008FP

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.1V; If: 50A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC5008FP
TME Symbol:
KBPC5008FP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.1V
Load current
50A
Max. load current
90A
Max. forward impulse current
0.4kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight14.73 g
Certificates
*
KBPC5008FP
384 in TME stock
Net price for quantities from 1 pcs - 3.60 GBPGross price for quantities from 1 pcs - 4.31 GBP
Net price for quantities from 10 pcs - 2.42 GBPGross price for quantities from 10 pcs - 2.91 GBP
Net price for quantities from 60 pcs - 1.89 GBPGross price for quantities from 60 pcs - 2.27 GBP
Net price for quantities from 120 pcs - 1.75 GBPGross price for quantities from 120 pcs - 2.09 GBP
Net price for quantities from 240 pcs - 1.63 GBPGross price for quantities from 240 pcs - 1.96 GBP
Net price for quantities from 480 pcs - 1.53 GBPGross price for quantities from 480 pcs - 1.84 GBP
Net price for quantities from 720 pcs - 1.50 GBPGross price for quantities from 720 pcs - 1.79 GBP
Net price for quantities from 1200 pcs - 1.45 GBPGross price for quantities from 1200 pcs - 1.74 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 240 pcs