+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC5010

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 50A


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC5010
TME Symbol:
KBPC5010-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
50A
Max. forward impulse current
0.5kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight27.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
KBPC5010
1330 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.45 GBPGross price for quantities from 1 pcs - 1.74 GBP
Net price for quantities from 10 pcs - 1.06 GBPGross price for quantities from 10 pcs - 1.27 GBP
Net price for quantities from 25 pcs - 0.98 GBPGross price for quantities from 25 pcs - 1.18 GBP
Net price for quantities from 50 pcs - 0.92 GBPGross price for quantities from 50 pcs - 1.09 GBP
Net price for quantities from 100 pcs - 0.87 GBPGross price for quantities from 100 pcs - 1.04 GBP
Net price for quantities from 250 pcs - 0.85 GBPGross price for quantities from 250 pcs - 1.01 GBP
Net price for quantities from 500 pcs - 0.82 GBPGross price for quantities from 500 pcs - 0.98 GBP
Net price for quantities from 1000 pcs - 0.79 GBPGross price for quantities from 1000 pcs - 0.94 GBP
Net price for quantities from 2000 pcs - 0.78 GBPGross price for quantities from 2000 pcs - 0.93 GBP
Net price for quantities from 3000 pcs - 0.77 GBPGross price for quantities from 3000 pcs - 0.92 GBP
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 500 pcs