+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC600

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.2V; If: 6A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC600
TME Symbol:
KBPC600-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.2V
Load current
6A
Max. forward impulse current
110A
Version
square
Case
KBPC6
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight3.21 g
Certificates
*
KBPC600
0 in TME stock
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.83 EUR
Net price for quantities from 5 pcs - 0.88 EURGross price for quantities from 5 pcs - 1.05 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.67 EUR
Net price for quantities from 200 pcs - 0.52 EURGross price for quantities from 200 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs