+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBRM-03

Ball joint; Øhole: 3mm; M3; 0.5; right hand thread,inside; L: 25mm


Manufacturer: IGUS

Manufacturer part number:
KBRM-03
TME Symbol:
KBRM-03

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
3mm
Thread
M3
Thread pitch
0.5
Kind of thread
inside, right hand thread
Material
igumid G
Length
25mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
6mm
Gross weight1.352 g
Certificates
See other products in this category: Joints IGUS,
*
KBRM-03
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 6.49 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 6.08 USD
Packaging method by the manufacturer:Bag = 25 pcs