+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBRM-10

Ball joint; Øhole: 10mm; M10; 1.5; right hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
KBRM-10
TME Symbol:
KBRM-10

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
10mm
Thread
M10
Thread pitch
1.5
Kind of thread
inside, right hand thread
Material
igumid G
Length
58mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
14mm
Gross weight14.53 g
Certificates
See other products in this category: Joints IGUS,
*
KBRM-10
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.30 EURGross price for quantities from 1 pcs - 9.96 EUR
Net price for quantities from 25 pcs - 6.64 EURGross price for quantities from 25 pcs - 7.97 EUR
Net price for quantities from 100 pcs - 6.23 EURGross price for quantities from 100 pcs - 7.47 EUR
Packaging method by the manufacturer:Bag = 25 pcs