+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBRM-18

Ball joint; Øhole: 18mm; M18; 1.5; right hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
KBRM-18
TME Symbol:
KBRM-18

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
18mm
Thread
M18
Thread pitch
1.5
Kind of thread
inside, right hand thread
Material
igumid G
Length
94mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
23mm
Gross weight54.61 g
Certificates
See other products in this category: Joints IGUS,
*
KBRM-18
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 18.58 USD
Net price for quantities from 10 pcs - 12.39 USDGross price for quantities from 10 pcs - 14.87 USD
Net price for quantities from 25 pcs - 11.62 USDGross price for quantities from 25 pcs - 13.94 USD
Packaging method by the manufacturer:Bag = 10 pcs