+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBRM-22

Ball joint; Øhole: 22mm; M22; 1.5; right hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
KBRM-22
TME Symbol:
KBRM-22

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
22mm
Thread
M22
Thread pitch
1.5
Kind of thread
inside, right hand thread
Material
igumid G
Length
112mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
28mm
Gross weight94.8 g
Certificates
See other products in this category: Joints IGUS,
*
KBRM-22
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.62 EURGross price for quantities from 1 pcs - 23.54 EUR
Net price for quantities from 10 pcs - 15.70 EURGross price for quantities from 10 pcs - 18.83 EUR
Net price for quantities from 25 pcs - 14.72 EURGross price for quantities from 25 pcs - 17.66 EUR