+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBRM-25

Ball joint; Øhole: 25mm; M25; 2; right hand thread,inside; L: 124mm


Manufacturer: IGUS

Manufacturer part number:
KBRM-25
TME Symbol:
KBRM-25

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
25mm
Thread
M25
Thread pitch
2
Kind of thread
inside, right hand thread
Material
igumid G
Length
124mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
31mm
Gross weight119.16 g
Certificates
See other products in this category: Joints IGUS,
*
KBRM-25
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.82 GBPGross price for quantities from 1 pcs - 18.98 GBP
Net price for quantities from 10 pcs - 12.59 GBPGross price for quantities from 10 pcs - 15.11 GBP
Net price for quantities from 25 pcs - 11.81 GBPGross price for quantities from 25 pcs - 14.17 GBP
Packaging method by the manufacturer:Bag = 25 pcs