+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBRM-30

Ball joint; Øhole: 30mm; M30; 2; right hand thread,inside; L: 145mm


Manufacturer: IGUS

Manufacturer part number:
KBRM-30
TME Symbol:
KBRM-30

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
30mm
Thread
M30
Thread pitch
2
Kind of thread
inside, right hand thread
Material
igumid G
Length
145mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
37mm
Gross weight189.6 g
Certificates
See other products in this category: Joints IGUS,
*
KBRM-30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.31 USDGross price for quantities from 1 pcs - 42.37 USD
Net price for quantities from 10 pcs - 28.25 USDGross price for quantities from 10 pcs - 33.90 USD
Net price for quantities from 25 pcs - 26.49 USDGross price for quantities from 25 pcs - 31.78 USD