+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KBS-ECLIPSE-M500-ES

Keypad: computer-office kit; black; universal; USB C; 10m; 3200mAh


Manufacturer: GEMBIRD

Manufacturer part number:
KBS-ECLIPSE-M500-ES
TME Symbol:
KBS-ECLIPSE-M500ES

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
black
Application
universal
Connection
USB C
Version
ES layout, wireless
Number of buttons
4
Range
10m
Capacity
3.2Ah
PC accessories features
  • DPI change button
  • with LED
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 3200mAh x1
Kit contents
  • keypad
  • optical mouse
Gross weight700 g
Certificates
EAN code8716309125031
See other products in this category: Peripherals GEMBIRD,
*
KBS-ECLIPSE-M500-ES
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 set - 57.65 USDGross price for quantities from 1 set - 69.18 USD