+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-UML-01

Office kit; black; USB A; wired,US layout; with LED; 1.4m

Manufacturer: GEMBIRD

Manufacturer part number:
KBS-UML-01
TME Symbol:
KBS-UML-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
office kit
Colour
black
Connection
USB A
Version
US layout, wired
PC accessories features
with LED
Cable length
1.4m
Number of buttons
3
Kit contents
  • keypad
  • mouse pad
  • optical mouse
Gross weight742.2 g
Certificates
EAN code8716309120470
See other products in this category: Peripherals GEMBIRD,
*
KBS-UML-01
2 in TME stock
Net price for quantities from 1 set - 16.16 USDGross price for quantities from 1 set - 19.39 USD
No. of complete sets (Multiplicity: 1)