+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-WCH-03-DE

Office kit; black; universal; USB A; wireless,DE layout,slim

Manufacturer: GEMBIRD

Manufacturer part number:
KBS-WCH-03-DE
TME Symbol:
KBS-WCH-03-DE

Specification

Manufacturer
GEMBIRD
Type of PC accessories
office kit
Colour
black
Application
universal
Connection
USB A
Version
DE layout, slim, wireless
Number of buttons
3
Range
10m
Battery/ rechargeable battery
  • none
Kit contents
  • keypad
  • optical mouse
Gross weight526.1 g
Certificates
EAN code8716309122382
See other products in this category: Peripherals GEMBIRD,
*
KBS-WCH-03-DE
11 in TME stock
Net price for quantities from 1 set - 10.10 EURGross price for quantities from 1 set - 12.12 EUR
No. of complete sets (Multiplicity: 1)