+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-WM-02

Keypad: computer-office kit; black; universal; USB A; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
KBS-WM-02
TME Symbol:
KBS-WM-02

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
black
Application
universal
Connection
USB A
Version
US layout, wireless
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Kit contents
  • keypad
  • optical mouse
Gross weight667.6 g
Certificates
EAN code8716309091541
See other products in this category: Peripherals GEMBIRD,
*
KBS-WM-02
3 in TME stock
Net price for quantities from 1 set - 13.54 USDGross price for quantities from 1 set - 16.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.