+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU10B

Bridge rectifier: single-phase; Urmax: 100V; If: 10A; Ifsm: 200A

Manufacturer: DC COMPONENTS

Manufacturer part number:
KBU10B
TME Symbol:
KBU10B-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
10A
Max. forward impulse current
200A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
KBU10B
566 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 3 pcs - 0.60 EURGross price for quantities from 3 pcs - 0.72 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 400 pcs - 0.43 EURGross price for quantities from 400 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcs