+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU6M-E4/51

Bridge rectifier: single-phase; Urmax: 1kV; If: 6A; Ifsm: 250A; flat


Manufacturer: VISHAY

Manufacturer part number:
KBU6M-E4/51
TME Symbol:
KBU6M-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
6A
Max. forward impulse current
250A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1V
Gross weight8.17 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU6M-E4/51
157 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.97 EURGross price for quantities from 1 pcs - 5.97 EUR
Net price for quantities from 10 pcs - 3.60 EURGross price for quantities from 10 pcs - 4.31 EUR
Net price for quantities from 25 pcs - 3.33 EURGross price for quantities from 25 pcs - 3.99 EUR
Net price for quantities from 50 pcs - 3.14 EURGross price for quantities from 50 pcs - 3.76 EUR
Net price for quantities from 100 pcs - 2.93 EURGross price for quantities from 100 pcs - 3.52 EUR
Net price for quantities from 250 pcs - 2.69 EURGross price for quantities from 250 pcs - 3.22 EUR
Net price for quantities from 500 pcs - 2.49 EURGross price for quantities from 500 pcs - 2.98 EUR
Net price for quantities from 750 pcs - 2.37 EURGross price for quantities from 750 pcs - 2.85 EUR
Packaging method by the manufacturer:Tray = 50 pcsBag = 250 pcs