+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU8D

Bridge rectifier: single-phase; Urmax: 200V; If: 8A; Ifsm: 270A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBU8D
TME Symbol:
KBU8D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
8A
Max. forward impulse current
270A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Gross weight0.43 g
Certificates
*
KBU8D
Product withdrawn from the offer
Use the specification table below to search for similar products