+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KBU8D-E4/51

Bridge rectifier: single-phase; Urmax: 200V; If: 8A; Ifsm: 300A


Manufacturer: VISHAY

Manufacturer part number:
KBU8D-E4/51
TME Symbol:
KBU8D-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
8A
Max. forward impulse current
0.3kA
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1V
Gross weight8.165 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU8D-E4/51
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.06 EURGross price for quantities from 1 pcs - 4.88 EUR
Net price for quantities from 2 pcs - 3.89 EURGross price for quantities from 2 pcs - 4.66 EUR
Net price for quantities from 10 pcs - 3.11 EURGross price for quantities from 10 pcs - 3.73 EUR
Net price for quantities from 20 pcs - 2.73 EURGross price for quantities from 20 pcs - 3.27 EUR
Net price for quantities from 50 pcs - 2.33 EURGross price for quantities from 50 pcs - 2.80 EUR
Net price for quantities from 100 pcs - 2.25 EURGross price for quantities from 100 pcs - 2.70 EUR
Packaging method by the manufacturer:Tray = 50 pcs