+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU8G-E4/51

Bridge rectifier: single-phase; Urmax: 400V; If: 8A; Ifsm: 300A


Manufacturer: VISHAY

Manufacturer part number:
KBU8G-E4/51
TME Symbol:
KBU8G-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
8A
Max. forward impulse current
0.3kA
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1V
Gross weight8.19 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU8G-E4/51
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 3.48 USD
Packaging method by the manufacturer:Tray = 50 pcs