+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU8J-E4/51

Bridge rectifier: single-phase; Urmax: 600V; If: 8A; Ifsm: 300A

Manufacturer: VISHAY

Manufacturer part number:
KBU8J-E4/51
TME Symbol:
KBU8J-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
8A
Max. forward impulse current
0.3kA
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1V
Gross weight8.2 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU8J-E4/51
66 in TME stock
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 4.64 EUR
Net price for quantities from 10 pcs - 3.27 EURGross price for quantities from 10 pcs - 3.92 EUR
Net price for quantities from 25 pcs - 3.00 EURGross price for quantities from 25 pcs - 3.60 EUR
Net price for quantities from 100 pcs - 2.60 EURGross price for quantities from 100 pcs - 3.12 EUR
Net price for quantities from 250 pcs - 2.33 EURGross price for quantities from 250 pcs - 2.80 EUR
Net price for quantities from 500 pcs - 2.13 EURGross price for quantities from 500 pcs - 2.56 EUR
Net price for quantities from 1000 pcs - 1.93 EURGross price for quantities from 1000 pcs - 2.31 EUR
Net price for quantities from 2500 pcs - 1.90 EURGross price for quantities from 2500 pcs - 2.28 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcsBag = 250 pcs