+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU8K-E4/51

Bridge rectifier: single-phase; Urmax: 800V; If: 8A; Ifsm: 300A


Manufacturer: VISHAY

Manufacturer part number:
KBU8K-E4/51
TME Symbol:
KBU8K-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
8A
Max. forward impulse current
0.3kA
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1V
Gross weight8.195 g
Certificates

WATCH VIDEO

See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU8K-E4/51
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.88 GBPGross price for quantities from 1 pcs - 3.46 GBP
Net price for quantities from 5 pcs - 2.61 GBPGross price for quantities from 5 pcs - 3.14 GBP
Net price for quantities from 10 pcs - 2.44 GBPGross price for quantities from 10 pcs - 2.92 GBP
Net price for quantities from 25 pcs - 2.19 GBPGross price for quantities from 25 pcs - 2.62 GBP
Net price for quantities from 100 pcs - 1.89 GBPGross price for quantities from 100 pcs - 2.26 GBP
Net price for quantities from 250 pcs - 1.88 GBPGross price for quantities from 250 pcs - 2.25 GBP
Packaging method by the manufacturer:Tray = 50 pcs