+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU8M

Bridge rectifier: single-phase; Urmax: 1kV; If: 8A; Ifsm: 175A; flat


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBU8M
TME Symbol:
KBU8M-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
8A
Max. forward impulse current
175A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
KBU8M
1014 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 3 pcs - 0.66 USDGross price for quantities from 3 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 400 pcs - 0.47 USDGross price for quantities from 400 pcs - 0.56 USD
Packaging method by the manufacturer:Cardboard = 400 pcs