+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCLM-06

Ball joint; Øhole: 6mm; M6; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
KCLM-06
TME Symbol:
KCLM-06

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
6mm
Thread
M6
Kind of thread
inside, left hand thread
Material
igumid G
Length
30mm
Internal parts material
iglidur® W300
Tip width
9mm
Gross weight4.14 g
Certificates
See other products in this category: Joints IGUS,
*
KCLM-06
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.21 GBPGross price for quantities from 1 pcs - 7.45 GBP
Net price for quantities from 5 pcs - 5.62 GBPGross price for quantities from 5 pcs - 6.74 GBP
Net price for quantities from 10 pcs - 5.11 GBPGross price for quantities from 10 pcs - 6.13 GBP