+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KDBBB

Cable: SATA; SATA 15pin angled male x2,SATA 15pin female; 0.15m

Manufacturer: VENTION

Manufacturer part number:
KDBBB
TME Symbol:
KDBBB

Specification

Manufacturer
VENTION
Type of connection cable
SATA
Cable length
0.15m
Kind of core
Cu, tinned
Core diameter
18AWG
Cable/adapter structure
  • SATA 15pin angled male x2
  • SATA 15pin female
Gross weight34.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDD/SSD Accessories VENTION,
*
KDBBB
60 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.43 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)