+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD116CSZ

Rotary Coded Switch: HEX/BCD; Pos: 16; 10x10x5mm


Manufacturer: ECE

Manufacturer part number:
ERD116CSZ
TME Symbol:
KDR16INV

Specification

Manufacturer
ECE
Type of rotary coded switch
HEX/BCD
Stable positions number
1
Number of positions
16
Body dimensions
10x10x5mm
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
*
ERD116CSZ
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.67 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 5 pcs - 3.27 EURGross price for quantities from 5 pcs - 3.93 EUR
Net price for quantities from 20 pcs - 2.83 EURGross price for quantities from 20 pcs - 3.39 EUR
Net price for quantities from 100 pcs - 2.40 EURGross price for quantities from 100 pcs - 2.87 EUR
Packaging method by the manufacturer:Tube = 50 pcs