+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW4506

Tester: electrical; LCD; 230VAC; Test: power socket; -20÷60°C; case


Manufacturer: KYORITSU

Manufacturer part number:
KEW4506
TME Symbol:
KEW4506

Specification

Manufacturer
KYORITSU
Type of tester
electrical
Kind of display used
LCD
Operating voltage
230V AC
Test
power socket
Operating temperature
-10...50°C
Storage temperature
-20...60°C
Conform to the norm
CAT II 300V IEC 61010-1
Measuring instrument features
optical and acoustic signalling
Standard equipment
case
Dimensions
212x56x39mm
Related items
KEW8343
Power supply
  • battery LR6 AA 1,5V x2
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight250 g
See other products in this category: Indicators, Voltage & Continuity Testers KYORITSU,
*
KEW4506
0 in TME stock
Net price for quantities from 1 pcs - 286.19 EURGross price for quantities from 1 pcs - 343.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.