+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7253

Test lead; Len: 15m; red

Manufacturer: KYORITSU

Manufacturer part number:
KEW7253
TME Symbol:
KEW7253

Specification

Manufacturer
KYORITSU
Type of test accessories
test lead
Cable length
15m
Colour
red
Related items
KEW3025A, KEW3121B, KEW3122B, KEW3123A, KEW3125A, KEW3126, KEW3127
Gross weight200 g
See other products in this category: Single Test Leads KYORITSU,
*
KEW7253
0 in TME stock
Net price for quantities from 1 pcs - 275.54 EURGross price for quantities from 1 pcs - 330.64 EUR
No. of pieces (Multiplicity: 1)