+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1213

Terminal: flat; 5.2mm; 0.8mm; male; THT; brass; tinned; straight

Manufacturer: KEYSTONE

Manufacturer part number:
1213
TME Symbol:
KEYS1213

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
5.2mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
12.7mm
Spatial orientation
straight
Gross weight0.372 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE
*
1213
Product withdrawn from the offer
Use the specification table below to search for similar products