+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1448

Nut; hexagonal; 1/4"-32; brass; nickel; 2.36mm


Manufacturer: KEYSTONE

Manufacturer part number:
1448
TME Symbol:
KEYS1448

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
1/4"-32
Material
brass
Plating material
nickel
Height
2.36mm
Gross weight0.9 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
1448
1100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 2 000 pcs