+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1449

Nut; hexagonal; 1/4"-32; brass; nickel; 1.98mm


Manufacturer: KEYSTONE

Manufacturer part number:
1449
TME Symbol:
KEYS1449

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
1/4"-32
Material
brass
Plating material
nickel
Height
1.98mm
Gross weight1.01 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
1449
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.13 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.11 GBPGross price for quantities from 1000 pcs - 0.14 GBP
Net price for quantities from 2000 pcs - 0.10 GBPGross price for quantities from 2000 pcs - 0.12 GBP