+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1456

Nut; hexagonal; 3/8"-32; brass; Plating: nickel; 2.36mm

Manufacturer: KEYSTONE

Manufacturer part number:
1456
TME Symbol:
KEYS1456

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
3/8" - 32
Material
brass
Plating material
nickel
Height
2.36mm
Gross weight1.225 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
1456
1100 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 3 000 pcs