+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1459

Nut; round,knurled; 15/32"-32; brass; Plating: nickel; 1.57mm

Manufacturer: KEYSTONE

Manufacturer part number:
1459
TME Symbol:
KEYS1459

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
knurled, round
Thread
15/32"-32
Material
brass
Plating material
nickel
Height
1.57mm
Gross weight1.01 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
1459
0 in TME stock
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 100)