+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1477

Washer; spring; M4,5; D=8.1mm; h=1.2mm; steel; Plating: zinc


Manufacturer: KEYSTONE

Manufacturer part number:
1477
TME Symbol:
KEYS1477

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
spring
Internal diameter
5mm
Thread
M4,5
Outside diameter
8.1mm
Height
1.2mm
Material
steel
Plating material
zinc
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
1477
0 in TME stock
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.13 GBP
Net price for quantities from 1000 pcs - 0.09 GBPGross price for quantities from 1000 pcs - 0.12 GBP
Net price for quantities from 5000 pcs - 0.08 GBPGross price for quantities from 5000 pcs - 0.10 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.