+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1485

Washer; spring; M8; D=14.8mm; h=2mm; steel; Plating: zinc

Manufacturer: KEYSTONE

Manufacturer part number:
1485
TME Symbol:
KEYS1485

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
spring
Internal diameter
8.2mm
Thread
M8
Outside diameter
14.8mm
Height
2mm
Material
steel
Plating material
zinc
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
1485
0 in TME stock
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.10 EURGross price for quantities from 5000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 500)