+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1663

Spacer sleeve; 9.52mm; cylindrical; brass; nickel; Øint: 4.98mm

Manufacturer: KEYSTONE

Manufacturer part number:
1663
TME Symbol:
KEYS1663

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
9.52mm
Sleeve shape
cylindrical
Material
brass
Plating material
nickel
Outside diameter
7.92mm
Internal diameter
4.98mm
Gross weight2.378 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1663
31 in TME stock
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.48 USDGross price for quantities from 50 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.60 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 50 pcs