+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2139

Holder; AA,R6; Batt.no: 1; rivet,screw; soldering lugs; steel

Manufacturer: KEYSTONE

Manufacturer part number:
2139
TME Symbol:
KEYS2139

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
1
Mounting
rivet, screw
Leads
soldering lugs, solder lugs
Body material
steel
Material
stainless steel
Gross weight8.555 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2139
190 in TME stock
Net price for quantities from 1 pcs - 3.39 EURGross price for quantities from 1 pcs - 4.06 EUR
Net price for quantities from 50 pcs - 3.01 EURGross price for quantities from 50 pcs - 3.61 EUR
Net price for quantities from 600 pcs - 2.64 EURGross price for quantities from 600 pcs - 3.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs